RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC5532ES6#TRMPBF

DigiKey Part Number
LTC5532ES6#TRMPBFTR-ND - Tape & Reel (TR)
LTC5532ES6#TRMPBFCT-ND - Cut Tape (CT)
LTC5532ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5532ES6#TRMPBF
Description
IC RF DETECT 300MHZ-7GHZ TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC5532ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 7GHz
RF Type
802.11a/b/g/WiFi, Wireless Modem, WLAN
Input Range
-32dBm ~ 10dBm
Accuracy
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,20000 €5,20 €
103,98300 €39,83 €
253,67960 €91,99 €
1003,34580 €334,58 €
2503,25232 €813,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,09082 €1 545,41 €
1 0003,01190 €3 011,90 €
1 5002,97239 €4 458,59 €
2 5002,92860 €7 321,50 €
Manufacturers Standard Package
Unit Price without VAT:5,20000 €
Unit Price with VAT:6,39600 €