TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC4DLMT4G

DigiKey Part Number
MAC4DLMT4GOSTR-ND - Tape & Reel (TR)
MAC4DLMT4GOSCT-ND - Cut Tape (CT)
MAC4DLMT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAC4DLMT4G
Description
TRIAC SENS GATE 600V 4A TO252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A @ 60Hz
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,45700 €14,57 €
1000,99730 €99,73 €
5000,80050 €400,25 €
1 0000,75693 €756,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,61841 €1 546,03 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,77980 €