
MCR08BT1G | |
|---|---|
DigiKey Part Number | MCR08BT1GOSTR-ND - Tape & Reel (TR) MCR08BT1GOSCT-ND - Cut Tape (CT) MCR08BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR08BT1G |
Description | SCR 200V 800MA SOT-223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,41150 € | 41,15 € |
| 500 | 0,31870 € | 159,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27504 € | 275,04 € |
| 2 000 | 0,25108 € | 502,16 € |
| 3 000 | 0,23886 € | 716,58 € |
| 5 000 | 0,23242 € | 1 162,10 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,23000 € |







