SCR 600 V 8 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR8DCMT4G

DigiKey Part Number
MCR8DCMT4GOSTR-ND - Tape & Reel (TR)
MCR8DCMT4GOSCT-ND - Cut Tape (CT)
MCR8DCMT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR8DCMT4G
Description
SCR 600V 8A TO-252 (DPAK)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
15 µA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
5.1 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,12100 €11,21 €
1000,75560 €75,56 €
5000,59932 €299,66 €
1 0000,54907 €549,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,43482 €1 087,05 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,16480 €