Similar

NGB8245NT4G | |
|---|---|
DigiKey Part Number | NGB8245NT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGB8245NT4G |
Description | IGBT 490V 20A 150W D2PAK3 |
Customer Reference | |
Detailed Description | IGBT 500 V 20 A 150 W Surface Mount D2PAK |
Category | Power - Max 150 W |
Manufacturer Littelfuse Inc. | Input Type Logic |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 500 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector (Ic) (Max) 20 A | Supplier Device Package D2PAK |
Current - Collector Pulsed (Icm) 50 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2V @ 4V, 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGB10NB37LZT4 | STMicroelectronics | 685 | 497-STGB10NB37LZT4CT-ND | 4,51000 € | Similar |


