
NGD8201ANT4G | |
|---|---|
DigiKey Part Number | NGD8201ANT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGD8201ANT4G |
Description | IGBT 440V 20A TO-252 |
Customer Reference | |
Detailed Description | IGBT 440 V 20 A 125 W Surface Mount TO-252 (DPAK) |
Category | Input Type Logic |
Manufacturer Littelfuse Inc. | Td (on/off) @ 25°C -/5µs |
Packaging Tape & Reel (TR) | Test Condition 300V, 9A, 1kOhm, 5V |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 440 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Pulsed (Icm) 50 A | Supplier Device Package TO-252 (DPAK) |
Vce(on) (Max) @ Vge, Ic 1.9V @ 4.5V, 20A | Base Product Number |
Power - Max 125 W |


