
MAAM-009286-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1273-2-ND - Tape & Reel (TR) 1465-1273-1-ND - Cut Tape (CT) 1465-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-009286-TR3000 |
Description | IC AMP GPS 250MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 250MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 250MHz ~ 4GHz | |
P1dB | 27dBm | |
Gain | 15.5dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 155mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 5,05300 € | 50,53 € |
| 25 | 4,78200 € | 119,55 € |
| 100 | 4,41000 € | 441,00 € |
| 250 | 4,18704 € | 1 046,76 € |
| 500 | 4,02970 € | 2 014,85 € |
| 1 000 | 3,88146 € | 3 881,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66400 € | 10 992,00 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 7,17090 € |






