RF Switch IC Cellular, CDMA, GSM SPDT 50Ohm SC-70-6 (SOT-363)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-007221-TR3000

DigiKey Part Number
1465-1355-2-ND - Tape & Reel (TR)
1465-1355-1-ND - Cut Tape (CT)
1465-1355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-007221-TR3000
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, CDMA, GSM SPDT 3 GHz 50Ohm SC-70-6 (SOT-363)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, CDMA, GSM
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
12dB
Insertion Loss
0.56dB
Test Frequency
3GHz
P1dB
27dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
2.3V ~ 8V
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6 (SOT-363)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 589
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,09400 €10,94 €
250,99440 €24,86 €
1000,88530 €88,53 €
2500,83312 €208,28 €
5000,80622 €403,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,74395 €2 231,85 €
6 0000,72833 €4 369,98 €
9 0000,72050 €6 484,50 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,83270 €