
MAX4003EUA+T | |
|---|---|
DigiKey Part Number | MAX4003EUA+TTR-ND - Tape & Reel (TR) MAX4003EUA+TCT-ND - Cut Tape (CT) MAX4003EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4003EUA+T |
Description | IC RF DETECT 100MHZ-2.5GHZ 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 100MHz ~ 2.5GHz -45dBm ~ 0dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4003EUA+T Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 5.9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 100MHz ~ 2.5GHz | Supplier Device Package 8-uMAX/uSOP |
RF Type Cellular, TDMA, CDMA, GPRS, GSM | Base Product Number |
Input Range -45dBm ~ 0dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03600 € | 30,36 € |
| 25 | 2,79600 € | 69,90 € |
| 100 | 2,53180 € | 253,18 € |
| 250 | 2,43168 € | 607,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,20188 € | 5 504,70 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,90770 € |







