Open Frame Battery Charger 13.8V 7.2A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-120P-13P

DigiKey Part Number
1866-5377-ND
Manufacturer
Manufacturer Product Number
PB-120P-13P
Description
BATT CHRGR OPEN FRAME 13.8V 7.2A
Customer Reference
Detailed Description
Open Frame Battery Charger 13.8V 7.2A 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
88 ~ 132VAC, 176 ~ 264VAC
Manufacturer
MEAN WELL USA Inc.
Power - Max
99.36W
Series
Size / Dimension
5.67" L x 3.54" W x 1.30" H (144.0mm x 90.0mm x 33.0mm)
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Obsolete
Termination Style
Rectangular Connector
Type
Open Frame
Features
LED Indicator
Battery Chemistry
Lead Acid
Operating Temperature
-10°C ~ 45°C
Battery Cell Size
12V
Approval Agency
CB, CE, cULus, GS
Number of Cells
1
Weight
1240 g
Voltage - Nominal
13.8V
Base Product Number
Charge Current - Max
7.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.