Enclosed Battery Charger 27.6V 4.3A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-120P-27C

DigiKey Part Number
1866-3724-ND
Manufacturer
Manufacturer Product Number
PB-120P-27C
Description
BATT CHARGER ENCLOSED 27.6V 4.3A
Customer Reference
Detailed Description
Enclosed Battery Charger 27.6V 4.3A 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
88 ~ 132VAC, 176 ~ 264VAC
Manufacturer
MEAN WELL USA Inc.
Power - Max
118.68W
Series
Size / Dimension
7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm)
Packaging
Box
Mounting Type
Desktop
Part Status
Obsolete
Termination Style
DIN, 3 Pin
Type
Enclosed
Features
LED Indicator
Battery Chemistry
Lead Acid
Operating Temperature
-10°C ~ 45°C
Battery Cell Size
24V
Approval Agency
CB, CE, cULus, GS
Number of Cells
1
Weight
1240 g
Voltage - Nominal
27.6V
Base Product Number
Charge Current - Max
4.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.