0133310001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 5,09131 €
Datasheet
Thin Film (Zinc Carbon) 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thin Film (Zinc Carbon) 1.5 V Battery Non-Rechargeable (Primary)
Molex Product Spotlight Thin film Battery

0133310001

DigiKey Part Number
WM22683-ND
Manufacturer
Manufacturer Product Number
0133310001
Description
BATTERY ZINC 1.5V 1PACK=5PCS
Customer Reference
Detailed Description
Thin Film (Zinc Carbon) 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.83" L x 2.36" W x 0.03" H (72.0mm x 60.0mm x 0.7mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
1.2mA
Shipping Info
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
73.4°F (23°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 175 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

175In Stock
Ships from WEC