Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BK-916-TR

DigiKey Part Number
BK-916-TR-ND - Tape & Reel (TR)
BK-916-CT-ND - Cut Tape (CT)
BK-916-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-916-TR
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-916-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
1216, 1220, 1225
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.146" (3.70mm)
Style
Retainer
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3000TRKeystone Electronics27 32236-3000CT-ND0,98000 €Similar
In-Stock: 76 555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39700 €3,97 €
500,34880 €17,44 €
1000,32980 €32,98 €
2500,30628 €76,57 €
5000,28958 €144,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,27380 €273,80 €
2 0000,25888 €517,76 €
3 0000,25053 €751,59 €
5 0000,24040 €1 202,00 €
7 0000,23395 €1 637,65 €
10 0000,22730 €2 273,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,59040 €