16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE16M0V530000R0

DigiKey Part Number
490-17948-2-ND - Tape & Reel (TR)
490-17948-1-ND - Cut Tape (CT)
490-17948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE16M0V530000R0
Description
CERAMIC RES 16.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE16M0V530000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
16 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.3%
Height
0.039" (1.00mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19300 €1,93 €
250,18280 €4,57 €
500,17520 €8,76 €
1000,16810 €16,81 €
2500,15896 €39,74 €
5000,15238 €76,19 €
1 0000,14607 €146,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13934 €418,02 €
6 0000,13358 €801,48 €
9 0000,13031 €1 172,79 €
15 0000,12632 €1 894,80 €
21 0000,12376 €2 598,96 €
30 0000,12110 €3 633,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27060 €