
OKY-T/5-D12P-C | |
|---|---|
DigiKey Part Number | 811-3419-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKY-T/5-D12P-C |
Description | DC DC CONVERTER 0.75-5.5V 25W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 5A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKY-T/5-D12P-C Models |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 25 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 8.3V | Size / Dimension 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |

