
BAT54S,215 | |
|---|---|
DigiKey Part Number | 1727-2904-2-ND - Tape & Reel (TR) 1727-2904-1-ND - Cut Tape (CT) 1727-2904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S,215 |
Description | DIODE ARR SCHOTTKY 30V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54S,215 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54S-QR | Nexperia USA Inc. | 0 | 1727-BAT54S-QRCT-ND | 0,12000 € | Direct |
| BAT54SLT1G | onsemi | 0 | BAT54SLT1GOSCT-ND | 0,13000 € | Direct |
| SBAT54SLT1G | onsemi | 0 | SBAT54SLT1GOSCT-ND | 0,15000 € | Direct |
| BAT54STA | Diodes Incorporated | 946 | 31-BAT54STACT-ND | 0,24000 € | Upgrade |
| BAR43SFILM | STMicroelectronics | 91 241 | 497-2515-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03990 € | 3,99 € |
| 500 | 0,02872 € | 14,36 € |
| 1 000 | 0,02510 € | 25,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02045 € | 61,35 € |
| 6 000 | 0,01809 € | 108,54 € |
| 9 000 | 0,01689 € | 152,01 € |
| 15 000 | 0,01553 € | 232,95 € |
| 21 000 | 0,01473 € | 309,33 € |
| 30 000 | 0,01395 € | 418,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12300 € |















