BAT54S,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 527
Unit Price: 0,15000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 946
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 91 241
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 628
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 137
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,01792 €
Datasheet

Similar


Infineon Technologies
In Stock: 34 953
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 156 000
Unit Price: 0,18000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 957
Unit Price: 0,18000 €
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S,235

DigiKey Part Number
1727-1868-2-ND - Tape & Reel (TR)
1727-1868-1-ND - Cut Tape (CT)
1727-1868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54S,235
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
TO-236AB
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54S-QVLNexperia USA Inc.01727-BAT54S-QVLCT-ND0,12000 €Direct
BAT54SLT1Gonsemi0BAT54SLT1GOSCT-ND0,13000 €Direct
SBAT54SLT1Gonsemi527SBAT54SLT1GOSCT-ND0,15000 €Direct
BAT54STADiodes Incorporated94631-BAT54STACT-ND0,24000 €Upgrade
BAR43Sonsemi0BAR43STR-ND0,00000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
1000,03990 €3,99 €
5000,02872 €14,36 €
1 0000,02510 €25,10 €
2 0000,02202 €44,04 €
5 0000,01867 €93,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01660 €166,00 €
20 0000,01484 €296,80 €
30 0000,01395 €418,50 €
50 0000,01295 €647,50 €
70 0000,01235 €864,50 €
100 0000,01177 €1 177,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12300 €