IC RF TxRx Only General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OL2381AHN/C0B,515

DigiKey Part Number
568-8592-2-ND - Tape & Reel (TR)
568-8592-1-ND - Cut Tape (CT)
568-8592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OL2381AHN/C0B,515
Description
IC RF TXRX ISM<1GHZ 32HVQFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-118dBm
Mfr
Serial Interfaces
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.1V ~ 3.6V
Part Status
Obsolete
Current - Receiving
16.5mA
DigiKey Programmable
Not Verified
Current - Transmitting
14mA ~ 22mA
Type
TxRx Only
Operating Temperature
-25°C ~ 85°C
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Modulation
ASK, FSK, GFSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-HVQFN (5x5)
Data Rate (Max)
20kbps
Base Product Number
Power - Output
11dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.