Direct



TEA1999TK/1J | |
|---|---|
DigiKey Part Number | 568-13709-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1999TK/1J |
Description | FLYBACK SR |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 0V ~ 21V |
Manufacturer NXP USA Inc. | Current - Supply 250 µA |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-VDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-HVSON (3x3) |
Applications Active/Synchronous Rectification Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEA1999TK/2J | NXP USA Inc. | 11 845 | 568-15285-1-ND | 0,95000 € | Direct |


