



BAT54ALT1G | |
|---|---|
DigiKey Part Number | BAT54ALT1GOSTR-ND - Tape & Reel (TR) BAT54ALT1GOSCT-ND - Cut Tape (CT) BAT54ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ALT1G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54ALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04600 € | 4,60 € |
| 500 | 0,03328 € | 16,64 € |
| 1 000 | 0,02914 € | 29,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02385 € | 71,55 € |
| 6 000 | 0,02118 € | 127,08 € |
| 9 000 | 0,01981 € | 178,29 € |
| 15 000 | 0,01827 € | 274,05 € |
| 21 000 | 0,01736 € | 364,56 € |
| 30 000 | 0,01647 € | 494,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17220 € |







