Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-23-3

BAV199LT1G

DigiKey Part Number
BAV199LT1GOSTR-ND - Tape & Reel (TR)
BAV199LT1GOSCT-ND - Cut Tape (CT)
BAV199LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199LT1G
Description
DIODE ARRAY GP 70V 215MA SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV199LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
1000,05310 €5,31 €
5000,03846 €19,23 €
1 0000,03371 €33,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02559 €76,77 €
6 0000,02274 €136,44 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17220 €