


BC846BLT1G | |
|---|---|
DigiKey Part Number | BC846BLT1GOSTR-ND - Tape & Reel (TR) BC846BLT1GOSCT-ND - Cut Tape (CT) BC846BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BLT1G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,03004 € | 15,02 € |
| 1 000 | 0,02625 € | 26,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02020 € | 60,60 € |
| 6 000 | 0,01790 € | 107,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |








