


FGD3245G2-F085 | |
|---|---|
DigiKey Part Number | FGD3245G2-F085TR-ND - Tape & Reel (TR) FGD3245G2-F085CT-ND - Cut Tape (CT) FGD3245G2-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD3245G2-F085 |
Description | IGBT 450V 23A TO-252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IGBT 450 V 23 A 150 W Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Current - Collector (Ic) (Max) | 23 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 23 nC | |
Td (on/off) @ 25°C | 900ns/5.4µs | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 1,97100 € | 19,71 € |
| 100 | 1,37090 € | 137,09 € |
| 500 | 1,11460 € | 557,30 € |
| 1 000 | 1,11076 € | 1 110,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,90748 € | 2 268,70 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,72690 € |


