
MB4S | |
|---|---|
DigiKey Part Number | MB4STR-ND - Tape & Reel (TR) MB4SCT-ND - Cut Tape (CT) MB4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB4S |
Description | BRIDGE RECT 1P 400V 500MA 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21520 € | 21,52 € |
| 500 | 0,16282 € | 81,41 € |
| 1 000 | 0,14595 € | 145,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12447 € | 373,41 € |
| 6 000 | 0,11365 € | 681,90 € |
| 9 000 | 0,10813 € | 973,17 € |
| 15 000 | 0,10193 € | 1 528,95 € |
| 21 000 | 0,09826 € | 2 063,46 € |
| 30 000 | 0,09469 € | 2 840,70 € |
| 75 000 | 0,09090 € | 6 817,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66420 € |










