


MBT3904DW1T1G | |
|---|---|
DigiKey Part Number | MBT3904DW1T1GOSTR-ND - Tape & Reel (TR) MBT3904DW1T1GOSCT-ND - Cut Tape (CT) MBT3904DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT3904DW1T1G |
Description | TRANS 2NPN 40V 200MA SC88/SC70 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBT3904DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Tape & Reel (TR): | 36000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04420 € | 22,10 € |
| 1 000 | 0,03880 € | 38,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03012 € | 90,36 € |
| 6 000 | 0,02684 € | 161,04 € |
| 9 000 | 0,02517 € | 226,53 € |
| 15 000 | 0,02328 € | 349,20 € |
| 21 000 | 0,02216 € | 465,36 € |
| 30 000 | 0,02108 € | 632,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19680 € |








