
MDB10S | |
|---|---|
DigiKey Part Number | MDB10SFSTR-ND - Tape & Reel (TR) MDB10SFSCT-ND - Cut Tape (CT) MDB10SFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDB10S |
Description | BRIDGE RECT 1P 1KV 1A 4MICRODIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
EDA/CAD Models | MDB10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24190 € | 24,19 € |
| 500 | 0,18390 € | 91,95 € |
| 1 000 | 0,16516 € | 165,16 € |
| 2 000 | 0,14939 € | 298,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13230 € | 661,50 € |
| 10 000 | 0,12173 € | 1 217,30 € |
| 15 000 | 0,11635 € | 1 745,25 € |
| 25 000 | 0,11031 € | 2 757,75 € |
| 35 000 | 0,10673 € | 3 735,55 € |
| 50 000 | 0,10618 € | 5 309,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75030 € |











