Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z3V3B

DigiKey Part Number
MM3Z3V3BTR-ND - Tape & Reel (TR)
MM3Z3V3BCT-ND - Cut Tape (CT)
MM3Z3V3BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V3B
Description
DIODE ZENER 3.3V 200MW SOD323F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
89 Ohms
Current - Reverse Leakage @ Vr
4.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83 972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12300 €1,23 €
1000,07620 €7,62 €
5000,05578 €27,89 €
1 0000,04912 €49,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03762 €112,86 €
6 0000,03365 €201,90 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24600 €