Similar

MMBF4093 | |
|---|---|
DigiKey Part Number | MMBF4093TR-ND - Tape & Reel (TR) MMBF4093CT-ND - Cut Tape (CT) MMBF4093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4093 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 8 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 20V | |
Resistance - RDS(On) | 80 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,21700 € | 21,70 € |
| 500 | 0,16434 € | 82,17 € |
| 1 000 | 0,14732 € | 147,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12567 € | 377,01 € |
| 6 000 | 0,11476 € | 688,56 € |
| 9 000 | 0,10920 € | 982,80 € |
| 15 000 | 0,10295 € | 1 544,25 € |
| 21 000 | 0,09925 € | 2 084,25 € |
| 30 000 | 0,09566 € | 2 869,80 € |
| 75 000 | 0,09198 € | 6 898,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,67650 € |


