
ERA-S33J470V | |
|---|---|
DigiKey Part Number | P47CDTR-ND - Tape & Reel (TR) P47CDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-S33J470V |
Description | RES TEMP SENS 47 OHM 5% 1/10W |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.1W, 1/10W | |
Temperature Coefficient | 3300ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16690 € | 16,69 € |
| 250 | 0,14340 € | 35,85 € |
| 500 | 0,12956 € | 64,78 € |
| 1 000 | 0,11838 € | 118,38 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |

