
ERA-V15J561V | |
|---|---|
DigiKey Part Number | P560CFTR-ND - Tape & Reel (TR) P560CFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-V15J561V |
Description | RES TEMP SENS 560 OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V15J561V Models |
Category | Resistance 560 Ohms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.063W, 1/16W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Temperature Coefficient 1500ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,20470 € | 20,47 € |
| 250 | 0,17792 € | 44,48 € |
| 500 | 0,16114 € | 80,57 € |
| 1 000 | 0,14688 € | 146,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12148 € | 607,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,57810 € |

