100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V101JX

DigiKey Part Number
Y7101TR-ND - Tape & Reel (TR)
Y7101CT-ND - Cut Tape (CT)
Y7101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V101JX
Description
RES ARRAY 4 RES 100 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V101JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340 368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
250,03040 €0,76 €
500,02640 €1,32 €
1000,02320 €2,32 €
2500,01964 €4,91 €
5000,01746 €8,73 €
1 0000,01558 €15,58 €
5 0000,01224 €61,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01136 €113,60 €
20 0000,01041 €208,20 €
30 0000,00993 €297,90 €
50 0000,00937 €468,50 €
70 0000,00905 €633,50 €
100 0000,00872 €872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09840 €