
POE576U-8UP-N | |
|---|---|
DigiKey Part Number | 993-1173-ND |
Manufacturer | |
Manufacturer Product Number | POE576U-8UP-N |
Description | POE INJECTOR 72W 56V RACK |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 8 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Features OCP, OTP, OVP, SCP |
Manufacturer Phihong USA | Operating Temperature 0°C ~ 40°C |
Packaging Box | Efficiency 75% |
Part Status Obsolete | Mounting Type Rack Mount |
Type Midspan Injector | Size / Dimension 17.20" L x 9.06" W x 1.73" H (437.0mm x 230.0mm x 44.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus |
Number of Ports 8 | Note AC Power Cord Sold Separately |
Voltage - Output 56V | Input Connector IEC 320-C14 |
Current - Output 1.29 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 72W | Weight 8.5 lbs (3.9 kg) |
Data Rate 10/100/1000 Mbps |







