
H2019NLT | |
|---|---|
DigiKey Part Number | 553-1534-2-ND - Tape & Reel (TR) 553-1534-1-ND - Cut Tape (CT) 553-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2019NLT |
Description | XFRMR MAGNT MOD 1PORT POE 10/100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2019NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.04 oz (1.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,19080 € | 79,77 € |
| 50 | 3,09280 € | 154,64 € |
| 100 | 2,99740 € | 299,74 € |
| 250 | 2,87504 € | 718,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,76210 € | 1 657,26 € |
| 1 200 | 2,67542 € | 3 210,50 € |
| 1 800 | 2,62582 € | 4 726,48 € |
| 3 000 | 2,56447 € | 7 693,41 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,51410 € |



