
T6074NL | |
|---|---|
DigiKey Part Number | 553-3918-5-ND |
Manufacturer | |
Manufacturer Product Number | T6074NL |
Description | AUDIO XFMR TH |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Insertion Loss | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 2,09000 € | 20,90 € |
| 25 | 2,00760 € | 50,19 € |
| 60 | 1,93067 € | 115,84 € |
| 120 | 1,87142 € | 224,57 € |
| 300 | 1,79550 € | 538,65 € |
| 540 | 1,74813 € | 943,99 € |
| 1 020 | 1,69808 € | 1 732,04 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,84130 € |


