500 mOhms ±5% 200W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mOhms ±5% 200W Thick Film Chassis Mount Resistor
PF2270 Series
PF2270 Series

PF2272-0R5J1

DigiKey Part Number
696-PF2272-0R5J1-ND
Manufacturer
Manufacturer Product Number
PF2272-0R5J1
Description
RES CHAS MNT 0.5 OHM 5% 200W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 200W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
500 mOhms
Tolerance
±5%
Power (Watts)
200W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.484" (12.30mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,15000 €30,15 €
2019,94050 €398,81 €
4018,43625 €737,45 €
6017,66350 €1 059,81 €
10016,78950 €1 678,95 €
26015,41200 €4 007,12 €
50014,63320 €7 316,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,15000 €
Unit Price with VAT:37,08450 €