
UDZSTE-175.1B | |
|---|---|
DigiKey Part Number | UDZSTE-175.1BTR-ND - Tape & Reel (TR) UDZSTE-175.1BCT-ND - Cut Tape (CT) UDZSTE-175.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-175.1B |
Description | DIODE ZENER 5.1V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-175.1B Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-175.1B | Rohm Semiconductor | 19 049 | UDZVTE-175.1BCT-ND | 0,20000 € | Direct |
| BZT52-B5V1S_R1_00001 | Panjit International Inc. | 15 236 | 3757-BZT52-B5V1S_R1_00001CT-ND | 0,11000 € | Similar |
| MM3Z5V1B | onsemi | 43 575 | MM3Z5V1BCT-ND | 0,20000 € | Similar |
| MM3Z5V1ST1G | onsemi | 44 253 | MM3Z5V1ST1GOSCT-ND | 0,14000 € | Similar |
| PZU5.1B2A,115 | Nexperia USA Inc. | 0 | 1727-1974-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08750 € | 8,75 € |
| 500 | 0,06434 € | 32,17 € |
| 1 000 | 0,05684 € | 56,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04729 € | 141,87 € |
| 6 000 | 0,04246 € | 254,76 € |
| 9 000 | 0,04000 € | 360,00 € |
| 15 000 | 0,03723 € | 558,45 € |
| 21 000 | 0,03559 € | 747,39 € |
| 30 000 | 0,03399 € | 1 019,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |








