
C300H | |
|---|---|
DigiKey Part Number | C300H-ND |
Manufacturer | |
Manufacturer Product Number | C300H |
Description | CONFIG POWER CHASSIS 300W 4 SLOT |
Customer Reference | |
Detailed Description | 300 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 4 | |
Voltage - Input | 100 ~ 240 VAC | |
Power (Watts) | 300 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Features | 12V Auxilary Output | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 10.00" L x 4.06" W (254.0mm x 103.0mm) | |
Height | 2.5" (63.5mm) | |
Approval Agency | CE, cURus | |
Input Connector | Screw Terminal | |
Current - Leakage | 500 mA | |
Cooling Type | Fan - Standard Airflow | |
Base Product Number |

