IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 24-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1231HIMLTRT

DigiKey Part Number
SX1231HIMLTRTTR-ND - Tape & Reel (TR)
SX1231HIMLTRTCT-ND - Cut Tape (CT)
SX1231HIMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX1231HIMLTRT
Description
IC RF TXRX ISM<1GHZ 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 24-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SX1231HIMLTRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
Data Rate (Max)
300kbps
Power - Output
20dBm
Sensitivity
-120dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
6
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
16mA
Current - Transmitting
16mA ~ 130mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 019
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,50100 €35,01 €
253,31040 €82,76 €
1003,04920 €304,92 €
2502,89248 €723,12 €
5002,78180 €1 390,90 €
1 0002,67749 €2 677,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52445 €7 573,35 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,98150 €