
SX1279IMLTRT | |
|---|---|
DigiKey Part Number | SX1279IMLTRTTR-ND - Tape & Reel (TR) SX1279IMLTRTCT-ND - Cut Tape (CT) SX1279IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1279IMLTRT |
Description | IC RF TXRX 802.15.4 28QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 1.02GHz 28-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Mfr | Sensitivity -148dBm |
Series | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.7V |
Part Status Obsolete | Current - Receiving 9.9mA ~ 13.8mA |
DigiKey Programmable Not Verified | Current - Transmitting 20mA ~ 28mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Protocol | Package / Case 28-VQFN Exposed Pad |
Modulation FSK, GFSK, GMSK, MSK, OOK | Supplier Device Package 28-QFN (6x6) |
Frequency | Base Product Number |
Data Rate (Max) 300kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,80500 € | 78,05 € |
| 25 | 7,39360 € | 184,84 € |
| 100 | 6,83030 € | 683,03 € |
| 250 | 6,49284 € | 1 623,21 € |
| 500 | 6,25468 € | 3 127,34 € |
| 1 000 | 6,03043 € | 6 030,43 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 11,04540 € |







