
GL7500_1104134 | |
|---|---|
DigiKey Part Number | 1719-GL7500_1104134-ND |
Manufacturer | |
Manufacturer Product Number | GL7500_1104134 |
Description | MODEM LTE NA AT&T |
Customer Reference | |
Detailed Description | RF Modem LTE, HSPA+ RS-232, UART, USB 921kbps |
Category | Modulation or Protocol LTE, HSPA+ |
Manufacturer Sierra Wireless AirLink | Applications General Purpose |
Series | Interface RS-232, UART, USB |
Packaging Box | Data Rate (Max) 921kbps |
Part Status Obsolete | Voltage - Supply 4.75V ~ 32V |
Function Modem | Base Product Number |

