Similar

AS213-92LF | |
|---|---|
DigiKey Part Number | 863-1238-2-ND - Tape & Reel (TR) 863-1238-1-ND - Cut Tape (CT) 863-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS213-92LF |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AS213-92LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 19dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51880 € | 12,97 € |
| 100 | 0,45650 € | 45,65 € |
| 250 | 0,42676 € | 106,69 € |
| 500 | 0,40884 € | 204,42 € |
| 1 000 | 0,39409 € | 394,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37585 € | 1 127,55 € |
| 6 000 | 0,36693 € | 2 201,58 € |
| 9 000 | 0,36246 € | 3 262,14 € |
| 15 000 | 0,35751 € | 5 362,65 € |
| 21 000 | 0,35462 € | 7 447,02 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |









