
SKY13330-397LF | |
|---|---|
DigiKey Part Number | 863-1643-2-ND - Tape & Reel (TR) 863-1643-1-ND - Cut Tape (CT) 863-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13330-397LF |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC W-CDMA SPDT 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13330-397LF Models |
Category | Test Frequency 6GHz |
Manufacturer Skyworks Solutions Inc. | P1dB 39dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 2.3V ~ 4.8V |
RF Type W-CDMA | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 12-UFQFN Exposed Pad |
Frequency Range 100MHz ~ 6GHz | Supplier Device Package 12-QFN (2x2) |
Isolation 21dB | Base Product Number |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,50840 € | 12,71 € |
| 100 | 0,44730 € | 44,73 € |
| 250 | 0,41800 € | 104,50 € |
| 500 | 0,40038 € | 200,19 € |
| 1 000 | 0,39140 € | 391,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37094 € | 1 112,82 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97170 € |











