RF Amplifier IC 802.11b/g/n 2.4GHz 6-DFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY65405-21

DigiKey Part Number
863-1397-2-ND - Tape & Reel (TR)
863-1397-1-ND - Cut Tape (CT)
863-1397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY65405-21
Description
IC AMP 802.11B/G/N 2.4GHZ 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz 6-DFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SKY65405-21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 5V
Manufacturer
Skyworks Solutions Inc.
Current - Supply
12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
2.4GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
2.4GHz
Package / Case
6-XFDFN Exposed Pad
Gain
15dB
Supplier Device Package
6-DFN (1.5x1.5)
RF Type
802.11b/g/n
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 903
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,66400 €6,64 €
250,62600 €15,65 €
1000,57350 €57,35 €
2500,54204 €135,51 €
5000,51974 €259,87 €
1 0000,49874 €498,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46784 €1 403,52 €
6 0000,44978 €2 698,68 €
9 0000,43970 €3 957,30 €
15 0000,42749 €6 412,35 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,94710 €