
SMP1307-011LF | |
|---|---|
DigiKey Part Number | 863-1090-2-ND - Tape & Reel (TR) 863-1090-1-ND - Cut Tape (CT) 863-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1307-011LF |
Description | RF DIODE PIN 200V 250MW SOD-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SOD-323 |
Datasheet | Datasheet |
Category | Resistance @ If, F 3Ohm @ 100mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Package / Case SC-76, SOD-323 |
Diode Type PIN - Single | Supplier Device Package SOD-323 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Capacitance @ Vr, F 0.3pF @ 30V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,16100 € | 41,61 € |
| 25 | 3,84760 € | 96,19 € |
| 100 | 3,50770 € | 350,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50771 € | 10 523,13 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,65430 € |


