
SMP1320-079LF | |
|---|---|
DigiKey Part Number | 863-1096-2-ND - Tape & Reel (TR) 863-1096-1-ND - Cut Tape (CT) 863-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1320-079LF |
Description | RF DIODE PIN 50V 250MW SC-79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMP1320-079LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 900mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,94560 € | 23,64 € |
| 100 | 0,84130 € | 84,13 € |
| 250 | 0,79160 € | 197,90 € |
| 500 | 0,78530 € | 392,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78531 € | 2 355,93 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,74660 € |







