RF Diode Schottky - Single 2V 50 mA 75 mW SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS7621-079LF

DigiKey Part Number
863-1120-2-ND - Tape & Reel (TR)
863-1120-1-ND - Cut Tape (CT)
863-1120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS7621-079LF
Description
RF DIODE SCHOTTKY 2V 75MW SC-79
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 2V 50 mA 75 mW SC-79
Datasheet
 Datasheet
EDA/CAD Models
SMS7621-079LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
2V
Current - Max
50 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,16900 €21,69 €
251,98960 €49,74 €
1001,79290 €179,29 €
2501,74076 €435,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74077 €5 222,31 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,55470 €