IGBT Trench Field Stop 650 V 8 A 68 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 8 A 68 W Surface Mount DPAK
Traction Inverter Power Stages in Electric Vehicles

STGD4M65DF2

DigiKey Part Number
497-16963-2-ND - Tape & Reel (TR)
497-16963-1-ND - Cut Tape (CT)
497-16963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGD4M65DF2
Description
IGBT TRENCH FS 650V 8A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 8 A 68 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STGD4M65DF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
8 A
Current - Collector Pulsed (Icm)
16 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 4A
Power - Max
68 W
Switching Energy
40µJ (on), 136µJ (off)
Input Type
Standard
Gate Charge
15.2 nC
Td (on/off) @ 25°C
12ns/86ns
Test Condition
400V, 4A, 47Ohm, 15V
Reverse Recovery Time (trr)
133 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,83200 €8,32 €
1000,55400 €55,40 €
5000,43474 €217,37 €
1 0000,39637 €396,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,34374 €859,35 €
5 0000,31870 €1 593,50 €
7 5000,30595 €2 294,62 €
12 5000,30024 €3 753,00 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,62360 €