


T1210-800G-TR | |
|---|---|
DigiKey Part Number | 497-7037-2-ND - Tape & Reel (TR) 497-7037-1-ND - Cut Tape (CT) 497-7037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1210-800G-TR |
Description | TRIAC SENS GATE 800V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1210-800G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13800 € | 11,38 € |
| 100 | 0,76860 € | 76,86 € |
| 500 | 0,61038 € | 305,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55950 € | 559,50 € |
| 2 000 | 0,51670 € | 1 033,40 € |
| 3 000 | 0,49490 € | 1 484,70 € |
| 5 000 | 0,47041 € | 2 352,05 € |
| 7 000 | 0,45591 € | 3 191,37 € |
| 10 000 | 0,44577 € | 4 457,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,18940 € |

