
T1235-600G-TR | |
|---|---|
DigiKey Part Number | 497-6592-2-ND - Tape & Reel (TR) 497-6592-1-ND - Cut Tape (CT) 497-6592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1235-600G-TR |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1235-600G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,61330 € | 61,33 € |
| 500 | 0,48322 € | 241,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44140 € | 441,40 € |
| 2 000 | 0,40622 € | 812,44 € |
| 3 000 | 0,38829 € | 1 164,87 € |
| 5 000 | 0,36816 € | 1 840,80 € |
| 7 000 | 0,35623 € | 2 493,61 € |
| 10 000 | 0,35489 € | 3 548,90 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,78350 € |

