


SGGP.12.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1427-2-ND - Tape & Reel (TR) 931-1427-1-ND - Cut Tape (CT) 931-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGGP.12.4.A.02 |
Description | RF ANT 1.575/1.602GHZ INTEG CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Integrated, Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SGGP.12.4.A.02 Models |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.9dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Applications GLONASS, GPS |
Antenna Type Integrated, Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,98900 € | 39,89 € |
| 25 | 3,68480 € | 92,12 € |
| 100 | 3,35030 € | 335,03 € |
| 250 | 3,19332 € | 798,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,09480 € | 1 547,40 € |
| 1 000 | 3,01568 € | 3 015,68 € |
| 1 500 | 2,97607 € | 4 464,10 € |
| 2 500 | 2,93220 € | 7 330,50 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,40830 € |







